
LM25019SD/NOPB | |
|---|---|
DigiKey Part Number | 296-40158-2-ND - Tape & Reel (TR) 296-40158-1-ND - Cut Tape (CT) 296-40158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25019SD/NOPB |
Description | IC REG BUCK ADJ 100MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25019SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,52000 Kč | 58,52 Kč |
| 10 | 43,70000 Kč | 437,00 Kč |
| 25 | 39,98640 Kč | 999,66 Kč |
| 100 | 35,90290 Kč | 3 590,29 Kč |
| 250 | 33,95448 Kč | 8 488,62 Kč |
| 500 | 32,78116 Kč | 16 390,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,81476 Kč | 31 814,76 Kč |
| 2 000 | 31,01970 Kč | 62 039,40 Kč |
| 3 000 | 30,62144 Kč | 91 864,32 Kč |
| 5 000 | 30,18023 Kč | 150 901,15 Kč |
| 7 000 | 29,92242 Kč | 209 456,94 Kč |
| Unit Price without VAT: | 58,52000 Kč |
|---|---|
| Unit Price with VAT: | 70,80920 Kč |


