LM25019MRE/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 13 249
Unit Price: 49,68000 Kč
Datasheet
LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB

LM25019MRE/NOPB

DigiKey Part Number
296-LM25019MRE/NOPBTR-ND - Tape & Reel (TR)
296-LM25019MRE/NOPBCT-ND - Cut Tape (CT)
296-LM25019MRE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25019MRE/NOPB
Description
IC REG BUCK ADJ 100MA 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM25019MRE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
48V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
Up to 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,52000 Kč58,52 Kč
1043,70000 Kč437,00 Kč
2539,98640 Kč999,66 Kč
10035,90290 Kč3 590,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,95448 Kč8 488,62 Kč
50032,78116 Kč16 390,58 Kč
75032,19303 Kč24 144,77 Kč
1 25031,54182 Kč39 427,28 Kč
1 75031,16098 Kč54 531,71 Kč
2 50030,79480 Kč76 987,00 Kč
6 25030,00642 Kč187 540,12 Kč
Manufacturers Standard Package
Unit Price without VAT:58,52000 Kč
Unit Price with VAT:70,80920 Kč