
LM25017SDE/NOPB | |
|---|---|
DigiKey Part Number | 296-35708-2-ND - Tape & Reel (TR) 296-35708-1-ND - Cut Tape (CT) 296-35708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25017SDE/NOPB |
Description | IC REG BUCK ADJ 650MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 650mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25017SDE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 58,80300 Kč | 588,03 Kč |
| 25 | 54,01640 Kč | 1 350,41 Kč |
| 100 | 48,75050 Kč | 4 875,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,30288 Kč | 9 825,72 Kč |
| 500 | 38,61382 Kč | 19 306,91 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |




