
LM25017SD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25017SD/NOPBTR-ND - Tape & Reel (TR) 296-LM25017SD/NOPBCT-ND - Cut Tape (CT) 296-LM25017SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25017SD/NOPB |
Description | IC REG BUCK ADJ 650MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 650mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25017SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 58,80300 Kč | 588,03 Kč |
| 25 | 54,01640 Kč | 1 350,41 Kč |
| 100 | 48,75050 Kč | 4 875,05 Kč |
| 250 | 46,23844 Kč | 11 559,61 Kč |
| 500 | 44,72450 Kč | 22 362,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,47825 Kč | 43 478,25 Kč |
| 2 000 | 42,45269 Kč | 84 905,38 Kč |
| 3 000 | 41,93898 Kč | 125 816,94 Kč |
| 5 000 | 41,37000 Kč | 206 850,00 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |




