
LM25011MY/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25011MY/NOPBTR-ND - Tape & Reel (TR) 296-LM25011MY/NOPBCT-ND - Cut Tape (CT) 296-LM25011MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25011MY/NOPB |
Description | IC REG BUCK ADJ 2A 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25011MY/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-HVSSOP |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 65,45100 Kč | 654,51 Kč |
| 25 | 60,16360 Kč | 1 504,09 Kč |
| 100 | 54,35750 Kč | 5 435,75 Kč |
| 250 | 51,58956 Kč | 12 897,39 Kč |
| 500 | 51,33886 Kč | 25 669,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,54780 Kč | 48 547,80 Kč |
| 2 000 | 47,41727 Kč | 94 834,54 Kč |
| 3 000 | 46,85123 Kč | 140 553,69 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |

