Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25011AQ1MY/NOPB

DigiKey Part Number
LM25011AQ1MY/NOPBTR-ND - Tape & Reel (TR)
LM25011AQ1MY/NOPBCT-ND - Cut Tape (CT)
LM25011AQ1MY/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25011AQ1MY/NOPB
Description
IC REG BUCK ADJ 2A 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM25011AQ1MY/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
40V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
Up to 2MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
6V
Supplier Device Package
10-MSOP-PowerPad
Voltage - Input (Max)
42V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 870
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00064,84770 Kč64 847,70 Kč
2 00063,41449 Kč126 828,98 Kč
3 00062,69681 Kč188 090,43 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
1078,93100 Kč789,31 Kč
2572,72880 Kč1 818,22 Kč
10065,90640 Kč6 590,64 Kč
25062,80836 Kč15 702,09 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1112,97000 Kč112,97 Kč
1086,28100 Kč862,81 Kč
2579,57400 Kč1 989,35 Kč
10072,21420 Kč7 221,42 Kč
25069,10524 Kč17 276,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč