14-TSSOP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25010Q0MHX/NOPB

DigiKey Part Number
LM25010Q0MHX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM25010Q0MHX/NOPB
Description
IC REG BUCK ADJ 1A 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM25010Q0MHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
100kHz ~ 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,64313 Kč89 107,82 Kč
5 00034,95182 Kč174 759,10 Kč
Manufacturers Standard Package
Unit Price without VAT:35,64313 Kč
Unit Price with VAT:43,12819 Kč