SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25010MHX/NOPB

DigiKey Part Number
LM25010MHX/NOPBTR-ND - Tape & Reel (TR)
LM25010MHX/NOPBCT-ND - Cut Tape (CT)
LM25010MHX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25010MHX/NOPB
Description
IC REG BUCK ADJ 1A 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM25010MHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
100kHz ~ 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,28000 Kč57,28 Kč
1042,68100 Kč426,81 Kč
2539,04360 Kč976,09 Kč
10035,05060 Kč3 505,06 Kč
25033,14468 Kč8 286,17 Kč
50031,99654 Kč15 998,27 Kč
1 00031,05107 Kč31 051,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,05319 Kč75 132,98 Kč
5 00029,45166 Kč147 258,30 Kč
Manufacturers Standard Package
Unit Price without VAT:57,28000 Kč
Unit Price with VAT:69,30880 Kč