
LM25007SD/NOPB | |
|---|---|
DigiKey Part Number | LM25007SD/NOPBTR-ND - Tape & Reel (TR) LM25007SD/NOPBCT-ND - Cut Tape (CT) LM25007SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25007SD/NOPB |
Description | IC REG BUCK ADJ 500MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25007SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | Up to 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,10000 Kč | 66,10 Kč |
| 10 | 49,55200 Kč | 495,52 Kč |
| 25 | 45,41760 Kč | 1 135,44 Kč |
| 100 | 40,86650 Kč | 4 086,65 Kč |
| 250 | 38,69580 Kč | 9 673,95 Kč |
| 500 | 37,38690 Kč | 18 693,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,31020 Kč | 36 310,20 Kč |
| 2 000 | 35,42378 Kč | 70 847,56 Kč |
| 3 000 | 34,97991 Kč | 104 939,73 Kč |
| 5 000 | 34,48798 Kč | 172 439,90 Kč |
| Unit Price without VAT: | 66,10000 Kč |
|---|---|
| Unit Price with VAT: | 79,98100 Kč |


