
LM239AQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-LM239AQDRG4Q1TR-ND - Tape & Reel (TR) 296-LM239AQDRG4Q1CT-ND - Cut Tape (CT) 296-LM239AQDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239AQDRG4Q1 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM239AQDRG4Q1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 2.5mV @ 30V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS339MTR-E1 | Diodes Incorporated | 3 768 | 31-AS339MTR-E1CT-ND | 0,17000 Kč | Similar |
| AS339MTR-G1 | Diodes Incorporated | 4 014 | 31-AS339MTR-G1CT-ND | 0,17000 Kč | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4 233 | BA2901SF-E2CT-ND | 0,76000 Kč | Similar |
| LM139ADT | STMicroelectronics | 5 105 | 497-6986-1-ND | 1,16000 Kč | Similar |
| LM139DT | STMicroelectronics | 6 579 | 497-6987-1-ND | 1,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 25 | 12,49800 Kč | 312,45 Kč |
| 100 | 10,98410 Kč | 1 098,41 Kč |
| 250 | 10,26384 Kč | 2 565,96 Kč |
| 500 | 9,82958 Kč | 4 914,79 Kč |
| 1 000 | 9,50957 Kč | 9 509,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,09457 Kč | 22 736,42 Kč |
| 5 000 | 8,86716 Kč | 44 335,80 Kč |
| 7 500 | 8,75328 Kč | 65 649,60 Kč |
| 12 500 | 8,62705 Kč | 107 838,12 Kč |
| 17 500 | 8,55334 Kč | 149 683,45 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

