
LM239AQDREP | |
|---|---|
DigiKey Part Number | 296-LM239AQDREPTR-ND - Tape & Reel (TR) 296-LM239AQDREPCT-ND - Cut Tape (CT) 296-LM239AQDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239AQDREP |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM239AQDREP Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2.5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS339MTR-E1 | Diodes Incorporated | 3 768 | 31-AS339MTR-E1CT-ND | 0,17000 Kč | Similar |
| AS339MTR-G1 | Diodes Incorporated | 4 014 | 31-AS339MTR-G1CT-ND | 0,17000 Kč | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4 233 | BA2901SF-E2CT-ND | 0,76000 Kč | Similar |
| LM139ADT | STMicroelectronics | 5 105 | 497-6986-1-ND | 1,16000 Kč | Similar |
| LM139DT | STMicroelectronics | 6 579 | 497-6987-1-ND | 1,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,44200 Kč | 324,42 Kč |
| 25 | 29,55680 Kč | 738,92 Kč |
| 100 | 26,38820 Kč | 2 638,82 Kč |
| 250 | 24,87844 Kč | 6 219,61 Kč |
| 500 | 24,03096 Kč | 12 015,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,42830 Kč | 56 070,75 Kč |
| 5 000 | 21,95156 Kč | 109 757,80 Kč |
| 7 500 | 21,71283 Kč | 162 846,23 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

