Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LM22680QMRX-ADJ/NOPB

DigiKey Part Number
296-45541-2-ND - Tape & Reel (TR)
296-45541-1-ND - Cut Tape (CT)
296-45541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22680QMRX-ADJ/NOPB
Description
IC REG BUCK ADJ 2A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM22680QMRX-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
37V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
500kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
8-SO PowerPad
Voltage - Input (Max)
42V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,40000 Kč102,40 Kč
1077,91600 Kč779,16 Kč
2571,78480 Kč1 794,62 Kč
10065,04410 Kč6 504,41 Kč
25061,96752 Kč15 491,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,61810 Kč141 545,25 Kč
Manufacturers Standard Package
Unit Price without VAT:102,40000 Kč
Unit Price with VAT:123,90400 Kč