


LM22680QMRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-49672-2-ND - Tape & Reel (TR) 296-49672-1-ND - Cut Tape (CT) 296-49672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22680QMRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22680QMRE-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,83000 Kč | 117,83 Kč |
| 10 | 90,13700 Kč | 901,37 Kč |
| 25 | 83,18840 Kč | 2 079,71 Kč |
| 100 | 75,54900 Kč | 7 554,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 69,81336 Kč | 17 453,34 Kč |
| 500 | 67,68318 Kč | 33 841,59 Kč |
| 750 | 66,61692 Kč | 49 962,69 Kč |
| 1 250 | 65,43455 Kč | 81 793,19 Kč |
| 1 750 | 64,74358 Kč | 113 301,26 Kč |
| 2 500 | 64,07952 Kč | 160 198,80 Kč |
| Unit Price without VAT: | 117,83000 Kč |
|---|---|
| Unit Price with VAT: | 142,57430 Kč |

