
LM22678TJ-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-49671-2-ND - Tape & Reel (TR) 296-49671-1-ND - Cut Tape (CT) 296-49671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22678TJ-5.0/NOPB |
Description | IC REG BUCK 5V 5A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22678TJ-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,19000 Kč | 160,19 Kč |
| 10 | 123,79500 Kč | 1 237,95 Kč |
| 25 | 114,70560 Kč | 2 867,64 Kč |
| 100 | 104,71740 Kč | 10 471,74 Kč |
| 250 | 99,95468 Kč | 24 988,67 Kč |
| 500 | 97,08470 Kč | 48 542,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 94,72184 Kč | 94 721,84 Kč |
| 2 000 | 92,77788 Kč | 185 555,76 Kč |
| Unit Price without VAT: | 160,19000 Kč |
|---|---|
| Unit Price with VAT: | 193,82990 Kč |









