
| LM22678QTJE-ADJ/NOPB | |
|---|---|
| DigiKey Part Number | 296-47681-2-ND - Tape & Reel (TR) 296-47681-1-ND - Cut Tape (CT) 296-47681-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM22678QTJE-ADJ/NOPB | 
| Description | IC REG BUCK ADJ 5A TO263-7 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM22678QTJE-ADJ/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 42V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 37V | |
| Current - Output | ||
| Frequency - Switching | 500kHz | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | TO-263-7 Thin | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 211,81000 Kč | 211,81 Kč | 
| 10 | 165,40800 Kč | 1 654,08 Kč | 
| 25 | 153,79800 Kč | 3 844,95 Kč | 
| 100 | 141,02930 Kč | 14 102,93 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 134,94188 Kč | 33 735,47 Kč | 
| 500 | 131,27254 Kč | 65 636,27 Kč | 
| 750 | 129,43551 Kč | 97 076,63 Kč | 
| 1 250 | 127,40013 Kč | 159 250,16 Kč | 
| Unit Price without VAT: | 211,81000 Kč | 
|---|---|
| Unit Price with VAT: | 256,29010 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic