


LM22674QMRE-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-49668-2-ND - Tape & Reel (TR) 296-49668-1-ND - Cut Tape (CT) 296-49668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22674QMRE-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22674QMRE-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 73,36700 Kč | 733,67 Kč |
| 25 | 67,53800 Kč | 1 688,45 Kč |
| 100 | 61,12940 Kč | 6 112,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,07544 Kč | 14 518,86 Kč |
| 500 | 56,23516 Kč | 28 117,58 Kč |
| 750 | 55,31349 Kč | 41 485,12 Kč |
| 1 250 | 54,29210 Kč | 67 865,12 Kč |
| 1 750 | 53,69477 Kč | 93 965,85 Kč |
| 2 500 | 53,12074 Kč | 132 801,85 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |


