


LM22674MRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22674MRE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22674MRE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22674MRE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22674MRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22674MRE-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 74,50100 Kč | 745,01 Kč |
| 25 | 68,58800 Kč | 1 714,70 Kč |
| 100 | 62,09950 Kč | 6 209,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,00520 Kč | 14 751,30 Kč |
| 500 | 57,13976 Kč | 28 569,88 Kč |
| 750 | 56,20604 Kč | 42 154,53 Kč |
| 1 250 | 55,17098 Kč | 68 963,73 Kč |
| 1 750 | 54,56624 Kč | 95 490,92 Kč |
| 2 500 | 53,98452 Kč | 134 961,30 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |

