


LM22674MR-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM22674MR-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM22674MR-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22674MR-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,57000 Kč | 94,57 Kč |
| 10 | 71,73900 Kč | 717,39 Kč |
| 95 | 59,99916 Kč | 5 699,92 Kč |
| 190 | 57,64211 Kč | 10 952,00 Kč |
| 285 | 56,46098 Kč | 16 091,38 Kč |
| 570 | 54,72991 Kč | 31 196,05 Kč |
| 1 045 | 53,46872 Kč | 55 874,81 Kč |
| 2 565 | 51,95465 Kč | 133 263,68 Kč |
| Unit Price without VAT: | 94,57000 Kč |
|---|---|
| Unit Price with VAT: | 114,42970 Kč |











