
LM22673TJE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22673TJE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22673TJE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22673TJE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22673TJE-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22673TJE-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-7 Thin |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM22670QTJE-ADJ/NOPB | Texas Instruments | 237 | 296-LM22670QTJE-ADJ/NOPBCT-ND | 158,32000 Kč | Parametric Equivalent |
| LM22670TJE-ADJ/NOPB | Texas Instruments | 2 988 | LM22670TJE-ADJ/NOPBCT-ND | 139,64000 Kč | Parametric Equivalent |
| LM22673QTJE-ADJ/NOPB | Texas Instruments | 5 408 | 296-51233-1-ND | 124,31000 Kč | Parametric Equivalent |
| LM22673TJ-ADJ/NOPB | Texas Instruments | 3 611 | LM22673TJ-ADJ/NOPBCT-ND | 121,79000 Kč | Parametric Equivalent |
| LM22676QTJE-ADJ/NOPB | Texas Instruments | 381 | LM22676QTJE-ADJ/NOPBCT-ND | 141,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 101,02100 Kč | 1 010,21 Kč |
| 25 | 93,35720 Kč | 2 333,93 Kč |
| 100 | 84,92640 Kč | 8 492,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 80,90864 Kč | 20 227,16 Kč |
| 500 | 78,48716 Kč | 39 243,58 Kč |
| 750 | 77,27432 Kč | 57 955,74 Kč |
| 1 250 | 75,93028 Kč | 94 912,85 Kč |
| 1 750 | 75,14536 Kč | 131 504,38 Kč |
| 2 500 | 74,38987 Kč | 185 974,68 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |


