


LM22670QMRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22670QMRE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22670QMRE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22670QMRE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22670QMRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22670QMRE-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,60000 Kč | 136,60 Kč |
| 10 | 104,96600 Kč | 1 049,66 Kč |
| 25 | 97,04480 Kč | 2 426,12 Kč |
| 100 | 88,34390 Kč | 8 834,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 84,19532 Kč | 21 048,83 Kč |
| 500 | 81,69558 Kč | 40 847,79 Kč |
| 750 | 80,44356 Kč | 60 332,67 Kč |
| 1 250 | 79,05670 Kč | 98 820,88 Kč |
| 1 750 | 78,24590 Kč | 136 930,33 Kč |
| 2 500 | 77,46625 Kč | 193 665,62 Kč |
| Unit Price without VAT: | 136,60000 Kč |
|---|---|
| Unit Price with VAT: | 165,28600 Kč |

