


LM22670MRX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-37889-2-ND - Tape & Reel (TR) 296-37889-1-ND - Cut Tape (CT) 296-37889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22670MRX-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22670MRX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 90,56400 Kč | 905,64 Kč |
| 25 | 83,58040 Kč | 2 089,51 Kč |
| 100 | 75,90360 Kč | 7 590,36 Kč |
| 250 | 72,79924 Kč | 18 199,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,30908 Kč | 165 772,70 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |





