Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM224KDR

DigiKey Part Number
296-LM224KDRTR-ND - Tape & Reel (TR)
296-LM224KDRCT-ND - Cut Tape (CT)
296-LM224KDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM224KDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM224KDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,60100 Kč76,01 Kč
256,80320 Kč170,08 Kč
1005,91510 Kč591,51 Kč
2505,49056 Kč1 372,64 Kč
5005,23522 Kč2 617,61 Kč
1 0005,02503 Kč5 025,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,80308 Kč12 007,70 Kč
5 0004,66933 Kč23 346,65 Kč
7 5004,60229 Kč34 517,18 Kč
12 5004,52808 Kč56 601,00 Kč
17 5004,48468 Kč78 481,90 Kč
25 0004,44298 Kč111 074,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč