
LM224KADR | |
|---|---|
DigiKey Part Number | 296-18433-2-ND - Tape & Reel (TR) 296-18433-1-ND - Cut Tape (CT) 296-18433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224KADR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM224KADR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902DR | Texas Instruments | 107 050 | 296-14594-1-ND | 6,51000 Kč | Similar |
| LM324AM/NOPB | Texas Instruments | 1 272 | LM324AMNS/NOPB-ND | 30,24000 Kč | Similar |
| LM324AMX/NOPB | Texas Instruments | 2 466 | LM324AMX/NOPBCT-ND | 20,58000 Kč | Similar |
| LM324M/NOPB | Texas Instruments | 5 126 | LM324MNS/NOPB-ND | 30,24000 Kč | Similar |
| LM324MX/NOPB | Texas Instruments | 4 124 | LM324MX/NOPBCT-ND | 20,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 25 | 7,00480 Kč | 175,12 Kč |
| 100 | 6,09150 Kč | 609,15 Kč |
| 250 | 5,65520 Kč | 1 413,80 Kč |
| 500 | 5,39228 Kč | 2 696,14 Kč |
| 1 000 | 5,17580 Kč | 5 175,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,80308 Kč | 12 007,70 Kč |
| 5 000 | 4,66933 Kč | 23 346,65 Kč |
| 7 500 | 4,60229 Kč | 34 517,18 Kč |
| 12 500 | 4,52808 Kč | 56 601,00 Kč |
| 17 500 | 4,48468 Kč | 78 481,90 Kč |
| 25 000 | 4,44298 Kč | 111 074,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

