
LM20BIM7 | |
|---|---|
DigiKey Part Number | LM20BIM7TR-ND - Tape & Reel (TR) LM20BIM7CT-ND - Cut Tape (CT) LM20BIM7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20BIM7 |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM20BIM7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 25°C ~ 30°C (-55°C ~ 130°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 5 | 40,40000 Kč | 202,00 Kč |
| 10 | 38,48900 Kč | 384,89 Kč |
| 25 | 36,25080 Kč | 906,27 Kč |
| 50 | 34,71380 Kč | 1 735,69 Kč |
| 100 | 33,30700 Kč | 3 330,70 Kč |
| 500 | 30,47860 Kč | 15 239,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,29439 Kč | 28 294,39 Kč |
| 2 000 | 27,36649 Kč | 54 732,98 Kč |
| 3 000 | 26,85987 Kč | 80 579,61 Kč |
| 5 000 | 26,25678 Kč | 131 283,90 Kč |
| 7 000 | 25,88006 Kč | 181 160,42 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |









