
LM20242MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35253-2-ND - Tape & Reel (TR) 296-35253-1-ND - Cut Tape (CT) 296-35253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20242MHX/NOPB |
Description | IC REG BUCK ADJ 2A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20242MHX/NOPB Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM20242MHE/NOPB | Texas Instruments | 1 302 | 296-35252-1-ND | 114,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,40000 Kč | 97,40 Kč |
| 10 | 73,99500 Kč | 739,95 Kč |
| 25 | 68,12240 Kč | 1 703,06 Kč |
| 100 | 61,67810 Kč | 6 167,81 Kč |
| 250 | 58,61648 Kč | 14 654,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,55171 Kč | 138 879,27 Kč |
| Unit Price without VAT: | 97,40000 Kč |
|---|---|
| Unit Price with VAT: | 117,85400 Kč |


