


LM20145MH/NOPB | |
|---|---|
DigiKey Part Number | 296-LM20145MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM20145MH/NOPB |
Description | IC REG BUCK ADJ 5A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20145MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.68V | |
Current - Output | ||
Frequency - Switching | 260kHz ~ 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,64000 Kč | 656,40 Kč |
| 92 | 54,80935 Kč | 5 042,46 Kč |
| 184 | 52,59543 Kč | 9 677,56 Kč |
| 276 | 51,48620 Kč | 14 210,19 Kč |
| 552 | 49,85884 Kč | 27 522,08 Kč |
| 1 012 | 48,67407 Kč | 49 258,16 Kč |
| 2 576 | 47,20042 Kč | 121 588,28 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |


