
LM20144MHE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM20144MHE/NOPBTR-ND - Tape & Reel (TR) 296-LM20144MHE/NOPBCT-ND - Cut Tape (CT) 296-LM20144MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20144MHE/NOPB |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20144MHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.68V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 61,25100 Kč | 612,51 Kč |
| 25 | 56,28320 Kč | 1 407,08 Kč |
| 100 | 50,81940 Kč | 5 081,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,21392 Kč | 12 053,48 Kč |
| 500 | 46,64454 Kč | 23 322,27 Kč |
| 750 | 45,85851 Kč | 34 393,88 Kč |
| 1 250 | 44,98729 Kč | 56 234,11 Kč |
| 1 750 | 44,47845 Kč | 77 837,29 Kč |
| 2 500 | 43,98880 Kč | 109 972,00 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |


