
LM20143QMH/NOPB | |
|---|---|
DigiKey Part Number | LM20143QMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM20143QMH/NOPB |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20143QMH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.68V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 77,65100 Kč | 776,51 Kč |
| 92 | 65,14630 Kč | 5 993,46 Kč |
| 184 | 62,58658 Kč | 11 515,93 Kč |
| 276 | 61,30504 Kč | 16 920,19 Kč |
| 552 | 59,42473 Kč | 32 802,45 Kč |
| 1 012 | 58,05573 Kč | 58 752,40 Kč |
| 2 576 | 56,35306 Kč | 145 165,48 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |

