
LM20136MHE/NOPB | |
|---|---|
DigiKey Part Number | LM20136MHE/NOPBTR-ND - Tape & Reel (TR) LM20136MHE/NOPBCT-ND - Cut Tape (CT) LM20136MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20136MHE/NOPB |
Description | IC REG BUCK ADJ 6A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20136MHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.68V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,23000 Kč | 96,23 Kč |
| 10 | 73,19700 Kč | 731,97 Kč |
| 25 | 67,41440 Kč | 1 685,36 Kč |
| 100 | 61,05270 Kč | 6 105,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,02072 Kč | 14 505,18 Kč |
| 500 | 56,19310 Kč | 28 096,55 Kč |
| 750 | 55,27783 Kč | 41 458,37 Kč |
| 1 250 | 54,26398 Kč | 67 829,97 Kč |
| 1 750 | 53,67129 Kč | 93 924,76 Kč |
| 2 500 | 53,10125 Kč | 132 753,12 Kč |
| Unit Price without VAT: | 96,23000 Kč |
|---|---|
| Unit Price with VAT: | 116,43830 Kč |


