
LM20125MHE/NOPB | |
|---|---|
DigiKey Part Number | LM20125MHE/NOPBTR-ND - Tape & Reel (TR) LM20125MHE/NOPBCT-ND - Cut Tape (CT) LM20125MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20125MHE/NOPB |
Description | IC REG BUCK ADJ 5A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20125MHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.68V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,64000 Kč | 656,40 Kč |
| 25 | 60,34000 Kč | 1 508,50 Kč |
| 100 | 54,52130 Kč | 5 452,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,74496 Kč | 12 936,24 Kč |
| 500 | 50,07226 Kč | 25 036,13 Kč |
| 750 | 49,23443 Kč | 36 925,82 Kč |
| 1 250 | 48,30615 Kč | 60 382,69 Kč |
| 1 750 | 47,76397 Kč | 83 586,95 Kč |
| 2 500 | 47,24189 Kč | 118 104,72 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |

