
LM1881N/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM1881N/NOPB-296-ND |
Manufacturer | |
Manufacturer Product Number | LM1881N/NOPB |
Description | LM1881 VIDEO SYNC SEPARATOR |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 8-PDIP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | - | |
Voltage - Supply | 13.2V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 453 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 66,98362 Kč | 6 296,46 Kč |
| Unit Price without VAT: | 66,98362 Kč |
|---|---|
| Unit Price with VAT: | 81,05018 Kč |



