Video Separator IC NTSC, PAL, SECAM 8-PDIP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1881N/NOPB

DigiKey Part Number
2156-LM1881N/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM1881N/NOPB
Description
LM1881 VIDEO SYNC SEPARATOR
Customer Reference
Detailed Description
Video Separator IC NTSC, PAL, SECAM 8-PDIP Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Function
Separator
Applications
Professional Video
Standards
NTSC, PAL, SECAM
Control Interface
-
Voltage - Supply
5V ~ 12V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 083
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:19083
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9466,98362 Kč6 296,46 Kč
Unit Price without VAT:66,98362 Kč
Unit Price with VAT:81,05018 Kč