Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM185H-1.2/NOPB

DigiKey Part Number
296-38992-ND
Manufacturer
Manufacturer Product Number
LM185H-1.2/NOPB
Description
IC VREF SHUNT 1% TO2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-2
Datasheet
 Datasheet
EDA/CAD Models
LM185H-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
10 µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Supplier Device Package
TO-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,26000 Kč384,26 Kč
10305,50000 Kč3 055,00 Kč
25285,83320 Kč7 145,83 Kč
100264,20520 Kč26 420,52 Kč
250253,89772 Kč63 474,43 Kč
500247,68652 Kč123 843,26 Kč
Unit Price without VAT:384,26000 Kč
Unit Price with VAT:464,95460 Kč