
| LM158H | |
|---|---|
| DigiKey Part Number | 296-38990-ND | 
| Manufacturer | |
| Manufacturer Product Number | LM158H | 
| Description | IC OPAMP GP 2 CIRCUIT TO99-8 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 2 Circuit TO-99-8 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM158H Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 2 | |
| Output Type | - | |
| Slew Rate | - | |
| Gain Bandwidth Product | 1 MHz | |
| Current - Input Bias | 40 nA | |
| Voltage - Input Offset | 2 mV | |
| Current - Supply | 1mA | |
| Current - Output / Channel | 40 mA | |
| Voltage - Supply Span (Min) | 3 V | |
| Voltage - Supply Span (Max) | 32 V | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | TO-99-8 Metal Can | |
| Supplier Device Package | TO-99-8 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 472,30000 Kč | 472,30 Kč | 
| 10 | 378,39900 Kč | 3 783,99 Kč | 
| 25 | 354,95040 Kč | 8 873,76 Kč | 
| 100 | 329,19250 Kč | 32 919,25 Kč | 
| 250 | 316,91368 Kč | 79 228,42 Kč | 
| 500 | 309,51422 Kč | 154 757,11 Kč | 
| Unit Price without VAT: | 472,30000 Kč | 
|---|---|
| Unit Price with VAT: | 571,48300 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic