
LM1458MX/NOPB | |
|---|---|
DigiKey Part Number | LM1458MX/NOPBTR-ND - Tape & Reel (TR) LM1458MX/NOPBCT-ND - Cut Tape (CT) LM1458MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1458MX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1458MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3mA (x2 Channels) | |
Voltage - Supply Span (Min) | 36 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 13,96800 Kč | 349,20 Kč |
| 100 | 12,30690 Kč | 1 230,69 Kč |
| 250 | 11,51448 Kč | 2 878,62 Kč |
| 500 | 11,03654 Kč | 5 518,27 Kč |
| 1 000 | 10,73040 Kč | 10 730,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,22728 Kč | 25 568,20 Kč |
| 5 000 | 9,97674 Kč | 49 883,70 Kč |
| 7 500 | 9,85134 Kč | 73 885,05 Kč |
| 12 500 | 9,71242 Kč | 121 405,25 Kč |
| 17 500 | 9,63119 Kč | 168 545,83 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |




