Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117MP-5.0/NOPB

DigiKey Part Number
LM1117MP-5.0/NOPBTR-ND - Tape & Reel (TR)
LM1117MP-5.0/NOPBCT-ND - Cut Tape (CT)
LM1117MP-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117MP-5.0/NOPB
Description
IC REG LINEAR 5V 800MA SOT-223
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LM1117MP-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-223
Voltage Dropout (Max)
1.2V @ 800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REG1117-5Texas Instruments607REG1117-5-ND82,52000 KčSimilar
REG1117-5/2K5Texas Instruments3 599296-27924-1-ND55,64000 KčSimilar
AZ1117CH-5.0TRG1Diodes Incorporated44 573AZ1117CH-5.0TRG1DICT-ND3,78000 KčSimilar
AZ1117H-5.0TRE1Diodes Incorporated69131-AZ1117H-5.0TRE1CT-ND4,83000 KčSimilar
AZ1117H-5.0TRG1Diodes Incorporated19 09031-AZ1117H-5.0TRG1CT-ND19,53000 KčSimilar
In-Stock: 8 360
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,02455 Kč17 024,55 Kč
2 00016,54706 Kč33 094,12 Kč
3 00016,30782 Kč48 923,46 Kč
5 00016,04285 Kč80 214,25 Kč
7 00015,88799 Kč111 215,93 Kč
10 00015,73909 Kč157 390,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1024,16900 Kč241,69 Kč
2521,93040 Kč548,26 Kč
10019,47980 Kč1 947,98 Kč
25018,30940 Kč4 577,35 Kč
50017,60472 Kč8 802,36 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,15300 Kč221,53 Kč
2520,08240 Kč502,06 Kč
10017,81050 Kč1 781,05 Kč
25016,72700 Kč4 181,75 Kč
50016,07354 Kč8 036,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč