Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1085IT-3.3/NOPB

DigiKey Part Number
LM1085IT-3.3/NOPB-ND
Manufacturer
Manufacturer Product Number
LM1085IT-3.3/NOPB
Description
IC REG LINEAR 3.3V 3A TO220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM1085IT-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
27V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 3A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 397
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1033,07200 Kč330,72 Kč
4528,64600 Kč1 289,07 Kč
13526,40615 Kč3 564,83 Kč
27025,31037 Kč6 833,80 Kč
54024,40783 Kč13 180,23 Kč
1 03523,70643 Kč24 536,16 Kč
2 52022,93298 Kč57 791,11 Kč
5 04022,45103 Kč113 153,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč