
SLB125S12K | |
|---|---|
DigiKey Part Number | 271-SLB125S12K-ND |
Manufacturer | |
Manufacturer Product Number | SLB125S12K |
Description | AC/DC CONVERTER 12V 85W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 075,52000 Kč | 1 075,52 Kč |
| 5 | 1 024,45000 Kč | 5 122,25 Kč |
| 10 | 1 003,15800 Kč | 10 031,58 Kč |
| 25 | 975,70160 Kč | 24 392,54 Kč |
| 81 | 941,56852 Kč | 76 267,05 Kč |
| 162 | 922,00660 Kč | 149 365,07 Kč |
| Unit Price without VAT: | 1 075,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 301,37920 Kč |






