TO-263-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-4
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1085IS-12/NOPB

DigiKey Part Number
LM1085IS-12/NOPB-ND
Manufacturer
Manufacturer Product Number
LM1085IS-12/NOPB
Description
IC REG LINEAR 12V 3A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM1085IS-12/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 3A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 015
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,89000 Kč45,89 Kč
1033,93300 Kč339,33 Kč
4529,39978 Kč1 322,99 Kč
13527,11081 Kč3 659,96 Kč
27025,98974 Kč7 017,23 Kč
54025,06665 Kč13 535,99 Kč
1 03524,34946 Kč25 201,69 Kč
2 52023,55837 Kč59 367,09 Kč
5 04023,06554 Kč116 250,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,89000 Kč
Unit Price with VAT:55,52690 Kč