LF411CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 185 529
Unit Price: 35,28000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 967
Unit Price: 56,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 29,48842 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 9 632
Unit Price: 151,19000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 999
Unit Price: 184,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 107,26862 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 257
Unit Price: 234,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 175,32146 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 425
Unit Price: 165,04000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 500
Unit Price: 95,01721 Kč
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF411CD

DigiKey Part Number
296-12846-5-ND
Manufacturer
Manufacturer Product Number
LF411CD
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF411CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
2mA
Packaging
Tube
Voltage - Supply Span (Min)
7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
50 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF411CDRTexas Instruments185 529296-46105-1-ND35,28000 KčMFR Recommended
ADA4000-1ARZ-R7Analog Devices Inc.967ADA4000-1ARZ-R7CT-ND56,48000 KčSimilar
ADA4000-1ARZ-RLAnalog Devices Inc.0ADA4000-1ARZ-RLTR-ND29,48842 KčSimilar
LT1055S8#TRPBFAnalog Devices Inc.9 632LT1055S8#TRPBFCT-ND151,19000 KčSimilar
LT1056S8#PBFAnalog Devices Inc.999505-LT1056S8#PBF-ND184,36000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types