CC1350 SimpleLink™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC1350 SimpleLink™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 915MHz Evaluation Board
LAUNCHXL-CC1350US_Contents.jpg

LAUNCHXL-CC1350US

DigiKey Part Number
296-44892-ND
Manufacturer
Manufacturer Product Number
LAUNCHXL-CC1350US
Description
EVAL BOARD FOR CC1350
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CC1350 SimpleLink™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CC1350
Note
-
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
915MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1730,73000 Kč730,73 Kč
Manufacturers Standard Package
Unit Price without VAT:730,73000 Kč
Unit Price with VAT:884,18330 Kč