
CC1350F128RGZT | |
|---|---|
DigiKey Part Number | 296-44716-2-ND - Tape & Reel (TR) 296-44716-1-ND - Cut Tape (CT) 296-44716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1350F128RGZT |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1350F128RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 9dBm | |
Sensitivity | -124dBm | |
Memory Size | 128kB Flash, 28kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 30 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 22mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,66000 Kč | 213,66 Kč |
| 10 | 185,47200 Kč | 1 854,72 Kč |
| 25 | 175,69160 Kč | 4 392,29 Kč |
| 100 | 162,27870 Kč | 16 227,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 154,24344 Kč | 38 560,86 Kč |
| 500 | 148,57258 Kč | 74 286,29 Kč |
| 750 | 145,41031 Kč | 109 057,73 Kč |
| 1 250 | 141,58112 Kč | 176 976,40 Kč |
| Unit Price without VAT: | 213,66000 Kč |
|---|---|
| Unit Price with VAT: | 258,52860 Kč |


