
ISOW7742DFMR | |
|---|---|
DigiKey Part Number | 296-ISOW7742DFMRTR-ND - Tape & Reel (TR) 296-ISOW7742DFMRCT-ND - Cut Tape (CT) 296-ISOW7742DFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7742DFMR |
Description | DGTL ISOLTR 5KV 4CH GP 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7742DFMR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15.7ns, 15.7ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.97V ~ 3.63V, 4.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 20-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 175,52200 Kč | 1 755,22 Kč |
| 25 | 163,23840 Kč | 4 080,96 Kč |
| 100 | 149,73040 Kč | 14 973,04 Kč |
| 250 | 147,78392 Kč | 36 945,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 136,91067 Kč | 116 374,07 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |


