
ISOW1432BDFMR | |
|---|---|
DigiKey Part Number | 296-ISOW1432BDFMRTR-ND - Tape & Reel (TR) 296-ISOW1432BDFMRCT-ND - Cut Tape (CT) 296-ISOW1432BDFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW1432BDFMR |
Description | DGTL ISO 5KV 4CH RS422 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 5000Vrms 4 Channel 12Mbps 100kV/µs (Typ) CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW1432BDFMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 610ns, 610ns | |
Pulse Width Distortion (Max) | 40ns | |
Rise / Fall Time (Typ) | 4ns, 4ns (Max) | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,91000 Kč | 174,91 Kč |
| 10 | 135,62600 Kč | 1 356,26 Kč |
| 25 | 125,79480 Kč | 3 144,87 Kč |
| 100 | 115,00390 Kč | 11 500,39 Kč |
| 250 | 109,85732 Kč | 27 464,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 104,73975 Kč | 89 028,79 Kč |
| 1 700 | 102,54052 Kč | 174 318,88 Kč |
| Unit Price without VAT: | 174,91000 Kč |
|---|---|
| Unit Price with VAT: | 211,64110 Kč |











