
ISOM8111DFSRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOM8111DFSRQ1TR-ND - Tape & Reel (TR) 296-ISOM8111DFSRQ1CT-ND - Cut Tape (CT) 296-ISOM8111DFSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8111DFSRQ1 |
Description | OPTOISO 5KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 120% @ 2mA | |
Current Transfer Ratio (Max) | 270% @ 2mA | |
Turn On / Turn Off Time (Typ) | 4.5µs, 3.7µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 Kč | 36,00 Kč |
| 10 | 25,57600 Kč | 255,76 Kč |
| 100 | 19,36810 Kč | 1 936,81 Kč |
| 500 | 16,62108 Kč | 8 310,54 Kč |
| 1 000 | 15,72414 Kč | 15 724,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,96392 Kč | 29 927,84 Kč |
| 4 000 | 14,32005 Kč | 57 280,20 Kč |
| 6 000 | 13,99043 Kč | 83 942,58 Kč |
| 10 000 | 13,61851 Kč | 136 185,10 Kč |
| 14 000 | 13,39754 Kč | 187 565,56 Kč |
| Unit Price without VAT: | 36,00000 Kč |
|---|---|
| Unit Price with VAT: | 43,56000 Kč |


