
ISO7821LLDWWR | |
|---|---|
DigiKey Part Number | 296-45343-2-ND - Tape & Reel (TR) 296-45343-1-ND - Cut Tape (CT) 296-45343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7821LLDWWR |
Description | DGTL ISOLTR 5.7KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7821LLDWWR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 25ns, 25ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,45000 Kč | 253,45 Kč |
| 10 | 198,70400 Kč | 1 987,04 Kč |
| 25 | 185,05120 Kč | 4 626,28 Kč |
| 100 | 170,03760 Kč | 17 003,76 Kč |
| 250 | 168,66600 Kč | 42 166,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 170,17514 Kč | 170 175,14 Kč |
| Unit Price without VAT: | 253,45000 Kč |
|---|---|
| Unit Price with VAT: | 306,67450 Kč |








