
VOM617A-6X001T | |
|---|---|
DigiKey Part Number | 751-VOM617A-6X001TTR-ND - Tape & Reel (TR) 751-VOM617A-6X001TCT-ND - Cut Tape (CT) 751-VOM617A-6X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM617A-6X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 250% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 500% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SOP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 5,68630 Kč | 568,63 Kč |
| 500 | 4,68550 Kč | 2 342,75 Kč |
| 1 000 | 4,35625 Kč | 4 356,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93265 Kč | 11 797,95 Kč |
| 6 000 | 3,71682 Kč | 22 300,92 Kč |
| 9 000 | 3,60613 Kč | 32 455,17 Kč |
| 15 000 | 3,48112 Kč | 52 216,80 Kč |
| 21 000 | 3,40676 Kč | 71 541,96 Kč |
| 30 000 | 3,33425 Kč | 100 027,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

