General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7821LLDWR

DigiKey Part Number
296-44871-2-ND - Tape & Reel (TR)
296-44871-1-ND - Cut Tape (CT)
296-44871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7821LLDWR
Description
DGTL ISOLTR 5.7KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7821LLDWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
-
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,46000 Kč165,46 Kč
10127,98300 Kč1 279,83 Kč
25118,63040 Kč2 965,76 Kč
100108,36020 Kč10 836,02 Kč
250103,46136 Kč25 865,34 Kč
500100,50986 Kč50 254,93 Kč
1 00098,08019 Kč98 080,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00093,63407 Kč187 268,14 Kč
Manufacturers Standard Package
Unit Price without VAT:165,46000 Kč
Unit Price with VAT:200,20660 Kč

Other Suppliers on DigiKey

11 720In Stock
Ships from Rochester Electronics, LLC