General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX12931CASA+

DigiKey Part Number
505-MAX12931CASA+-ND
Manufacturer
Manufacturer Product Number
MAX12931CASA+
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX12931CASA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
50kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
9.2ns, 9.4ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
1.6ns, 1.4ns (Max)
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Factory Stock: 3 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1133,13000 Kč133,13 Kč
10102,19700 Kč1 021,97 Kč
2594,45760 Kč2 361,44 Kč
10085,94900 Kč8 594,90 Kč
30081,19997 Kč24 359,99 Kč
50079,44426 Kč39 722,13 Kč
1 00077,43096 Kč77 430,96 Kč
2 50075,30572 Kč188 264,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,13000 Kč
Unit Price with VAT:161,08730 Kč