CAN Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7763FQDBQQ1

DigiKey Part Number
296-ISO7763FQDBQQ1-ND
Manufacturer
Manufacturer Product Number
ISO7763FQDBQQ1
Description
DGTL ISOLTR 3KV 6CH CAN 16-SSOP
Customer Reference
Detailed Description
CAN Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7763FQDBQQ1 Models
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Series
Pulse Width Distortion (Max)
4.9ns
Packaging
Tube
Rise / Fall Time (Typ)
1.1ns, 1.4ns
Part Status
Obsolete
Voltage - Supply
2.25V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
CAN
Qualification
AEC-Q100
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
6
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/3
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SSOP
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
85kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7763FQDBQRQ1Texas Instruments0296-ISO7763FQDBQRQ1CT-ND81,55000 KčMFR Recommended
In-Stock: 2 324
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1106,57000 Kč106,57 Kč
1081,19000 Kč811,90 Kč
7569,09293 Kč5 181,97 Kč
15066,28020 Kč9 942,03 Kč
30063,96450 Kč19 189,35 Kč
52562,39808 Kč32 758,99 Kč
1 05060,76875 Kč63 807,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,57000 Kč
Unit Price with VAT:128,94970 Kč